SR304-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,719
Unit Price: Fr.0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,380
Unit Price: Fr.0.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,271
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.33000
Datasheet

Similar


onsemi
In Stock: 9,835
Unit Price: Fr.0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36,205
Unit Price: Fr.0.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.07582
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.10453
Datasheet
31-DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR304-T-F

DigiKey Part Number
SR304-FDITR-ND - Tape & Reel (TR)
SR304-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR304-T-F
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR304-T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200Fr.0.18955Fr.227.46
2,400Fr.0.17440Fr.418.56
3,600Fr.0.16663Fr.599.87
6,000Fr.0.15785Fr.947.10
8,400Fr.0.15263Fr.1,282.09
12,000Fr.0.15000Fr.1,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698