TPD6V8LP-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,648
Unit Price: Fr.0.16000
Datasheet

Similar


Comchip Technology
In Stock: 93,901
Unit Price: Fr.0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 136
Unit Price: Fr.0.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,346
Unit Price: Fr.0.36000
Datasheet
X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6V8LP-7

DigiKey Part Number
TPD6V8LP-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPD6V8LP-7
Description
TVS DIODE 5VWM 19VC X1DFN10062
Customer Reference
Detailed Description
19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
85W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types