


US1GWFQ-7 | |
|---|---|
DigiKey Part Number | 31-US1GWFQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1GWFQ-7 |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12010 | Fr.360.30 |
| 6,000 | Fr.0.10979 | Fr.658.74 |
| 9,000 | Fr.0.10453 | Fr.940.77 |
| 15,000 | Fr.0.09862 | Fr.1,479.30 |
| 21,000 | Fr.0.09513 | Fr.1,997.73 |
| 30,000 | Fr.0.09180 | Fr.2,754.00 |
| Unit Price without VAT: | Fr.0.12010 |
|---|---|
| Unit Price with VAT: | Fr.0.12983 |




