Parametric Equivalent

US1MDF-13 | |
|---|---|
DigiKey Part Number | US1MDF-13DITR-ND - Tape & Reel (TR) US1MDF-13DICT-ND - Cut Tape (CT) US1MDF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MDF-13 |
Description | DIODE STANDARD 1000V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
EDA/CAD Models | US1MDF-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package D-Flat |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1MDFQ-13 | Diodes Incorporated | 0 | US1MDFQ-13DICT-ND | Fr.0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28400 | Fr.2.84 |
| 100 | Fr.0.18120 | Fr.18.12 |
| 500 | Fr.0.13642 | Fr.68.21 |
| 1,000 | Fr.0.12195 | Fr.121.95 |
| 2,000 | Fr.0.10977 | Fr.219.54 |
| 5,000 | Fr.0.09656 | Fr.482.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.08840 | Fr.884.00 |
| 20,000 | Fr.0.08153 | Fr.1,630.60 |
| 30,000 | Fr.0.07803 | Fr.2,340.90 |
| 50,000 | Fr.0.07410 | Fr.3,705.00 |
| 70,000 | Fr.0.07178 | Fr.5,024.60 |
| 100,000 | Fr.0.06951 | Fr.6,951.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |


