Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V, 40V 2A 150MHz, 100MHz 2.75W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT6790TA

DigiKey Part Number
ZDT6790TR-ND - Tape & Reel (TR)
ZDT6790CT-ND - Cut Tape (CT)
ZDT6790DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZDT6790TA
Description
TRANS NPN/PNP 45V 40V 2A SM8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V, 40V 2A 150MHz, 100MHz 2.75W Surface Mount SM8
Datasheet
 Datasheet
EDA/CAD Models
ZDT6790TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 1A, 2V / 300 @ 10mA, 2V
Manufacturer
Diodes Incorporated
Power - Max
2.75W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz, 100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2A
Package / Case
SOT-223-8
Voltage - Collector Emitter Breakdown (Max)
45V, 40V
Supplier Device Package
SM8
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 1A / 750mV @ 50mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,310
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.0.98400Fr.9.84
100Fr.0.66220Fr.66.22
500Fr.0.52440Fr.262.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.48004Fr.480.04
2,000Fr.0.44275Fr.885.50
3,000Fr.0.42375Fr.1,271.25
5,000Fr.0.40240Fr.2,012.00
7,000Fr.0.38977Fr.2,728.39
10,000Fr.0.37748Fr.3,774.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474