ZHT431F02TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 6,539
Unit Price: Fr.0.65000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,842
Unit Price: Fr.0.78000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: Fr.0.12559
Datasheet

Similar


Texas Instruments
In Stock: 2,760
Unit Price: Fr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 6,065
Unit Price: Fr.0.74000
Datasheet

Similar


Texas Instruments
In Stock: 20,521
Unit Price: Fr.0.33000
Datasheet

Similar


Texas Instruments
In Stock: 5,786
Unit Price: Fr.0.73000
Datasheet

Similar


Texas Instruments
In Stock: 5,385
Unit Price: Fr.0.36000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHT431F02TC

DigiKey Part Number
ZHT431F02TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHT431F02TC
Description
IC VREF SHUNT ADJ 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
67ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types