ZR40401F41TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 4,827
Unit Price: Fr.0.98000
Datasheet

Direct


Texas Instruments
In Stock: 2,676
Unit Price: Fr.0.60000
Datasheet

Direct


Texas Instruments
In Stock: 440
Unit Price: Fr.0.92000
Datasheet

Direct


Texas Instruments
In Stock: 959
Unit Price: Fr.0.52000
Datasheet

Direct


Texas Instruments
In Stock: 6,233
Unit Price: Fr.0.52000
Datasheet

Direct


Microchip Technology
In Stock: 4,092
Unit Price: Fr.0.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,813
Unit Price: Fr.0.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,792
Unit Price: Fr.1.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,122
Unit Price: Fr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 3,014
Unit Price: Fr.2.48000
Datasheet

Similar


Texas Instruments
In Stock: 6,863
Unit Price: Fr.3.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11,263
Unit Price: Fr.2.67000
Datasheet

Similar


Texas Instruments
In Stock: 4,028
Unit Price: Fr.1.84000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40401F41TA

DigiKey Part Number
ZR40401F41TR-ND - Tape & Reel (TR)
ZR40401F41CT-ND - Cut Tape (CT)
ZR40401F41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR40401F41TA
Description
IC VREF SHUNT 1% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR40401F41TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
90µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
60 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZRC400F01TADiodes Incorporated4,827ZRC400F01CT-NDFr.0.98000MFR Recommended
LM4040D41IDBZRTexas Instruments2,676296-20904-1-NDFr.0.60000Direct
LM4040D41IDBZTTexas Instruments440296-32122-1-NDFr.0.92000Direct
LM4040DIM3-4.1/NOPBTexas Instruments959LM4040DIM3-4.1/NOPBCT-NDFr.0.52000Direct
LM4040DIM3X-4.1/NOPBTexas Instruments6,233LM4040DIM3X-4.1/NOPBCT-NDFr.0.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types