SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431LF02TA

DigiKey Part Number
ZR431LF02TR-ND - Tape & Reel (TR)
ZR431LF02CT-ND - Cut Tape (CT)
ZR431LF02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR431LF02TA
Description
IC VREF SHUNT ADJ 2.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±2.5% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
10 V
Current - Output
25 mA
Tolerance
±2.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,632
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
10Fr.0.33300Fr.3.33
25Fr.0.29800Fr.7.45
100Fr.0.25960Fr.25.96
250Fr.0.24144Fr.60.36
500Fr.0.23044Fr.115.22
1,000Fr.0.22141Fr.221.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21024Fr.630.72
6,000Fr.0.20478Fr.1,228.68
9,000Fr.0.20204Fr.1,818.36
15,000Fr.0.19901Fr.2,985.15
21,000Fr.0.19724Fr.4,142.04
30,000Fr.0.19554Fr.5,866.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807