SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRT040GC1TC

DigiKey Part Number
ZRT040GC1TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZRT040GC1TC
Description
IC VREF SHUNT 1% SOT223
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.01V V ±1% 75 mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZRT040GC1TC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.01V
Current - Output
75 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types