Shunt Voltage Reference IC Fixed 9.8V V ±1% 30 mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRT100GC1TA

DigiKey Part Number
ZRT100GC1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZRT100GC1TA
Description
IC VREF SHUNT 1% SOT223
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 9.8V V ±1% 30 mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZRT100GC1TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
9.8V
Current - Output
30 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000Fr.0.63863Fr.10,218.08
Unit Price without VAT:Fr.0.63863
Unit Price with VAT:Fr.0.69036