
ZXCT180A3W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180A3W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180A3W5-7CT-ND - Cut Tape (CT) 31-ZXCT180A3W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180A3W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High/Low-Side | Supplier Device Package SOT-25 |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 25 | Fr.0.11120 | Fr.2.78 |
| 100 | Fr.0.09500 | Fr.9.50 |
| 250 | Fr.0.08736 | Fr.21.84 |
| 500 | Fr.0.08270 | Fr.41.35 |
| 1,000 | Fr.0.07887 | Fr.78.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07415 | Fr.222.45 |
| 6,000 | Fr.0.07184 | Fr.431.04 |
| 9,000 | Fr.0.07068 | Fr.636.12 |
| 15,000 | Fr.0.06939 | Fr.1,040.85 |
| 21,000 | Fr.0.06864 | Fr.1,441.44 |
| 30,000 | Fr.0.06792 | Fr.2,037.60 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

