Current Monitor Regulator High/Low-Side U-QFN1418-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side U-QFN1418-10
10-UFQFN

ZXCT213CDSJ-7

DigiKey Part Number
31-ZXCT213CDSJ-7TR-ND - Tape & Reel (TR)
31-ZXCT213CDSJ-7CT-ND - Cut Tape (CT)
31-ZXCT213CDSJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT213CDSJ-7
Description
CM VOLTAGE OUTPUT U-QFN1418-10 T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side U-QFN1418-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-UFQFN
Function
Current Monitor
Supplier Device Package
U-QFN1418-10
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.22500Fr.2.25
25Fr.0.20040Fr.5.01
100Fr.0.17340Fr.17.34
250Fr.0.16048Fr.40.12
500Fr.0.15268Fr.76.34
1,000Fr.0.14627Fr.146.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13836Fr.415.08
6,000Fr.0.13449Fr.806.94
9,000Fr.0.13255Fr.1,192.95
15,000Fr.0.13040Fr.1,956.00
21,000Fr.0.12914Fr.2,711.94
30,000Fr.0.12794Fr.3,838.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592