
ZXCT215QCDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT215QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT215QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.25100 | Fr.2.51 |
| 25 | Fr.0.22360 | Fr.5.59 |
| 100 | Fr.0.19380 | Fr.19.38 |
| 250 | Fr.0.17964 | Fr.44.91 |
| 500 | Fr.0.17108 | Fr.85.54 |
| 1,000 | Fr.0.16403 | Fr.164.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15533 | Fr.465.99 |
| 6,000 | Fr.0.15107 | Fr.906.42 |
| 9,000 | Fr.0.14894 | Fr.1,340.46 |
| 15,000 | Fr.0.14657 | Fr.2,198.55 |
| 21,000 | Fr.0.14519 | Fr.3,048.99 |
| 30,000 | Fr.0.14386 | Fr.4,315.80 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

