
ZXGD3004E6TA | |
|---|---|
DigiKey Part Number | ZXGD3004E6TR-ND - Tape & Reel (TR) ZXGD3004E6CT-ND - Cut Tape (CT) ZXGD3004E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3004E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.4ns, 12.4ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.36100 | Fr.3.61 |
| 25 | Fr.0.32360 | Fr.8.09 |
| 100 | Fr.0.28240 | Fr.28.24 |
| 250 | Fr.0.26280 | Fr.65.70 |
| 500 | Fr.0.25100 | Fr.125.50 |
| 1,000 | Fr.0.24130 | Fr.241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22931 | Fr.687.93 |
| 6,000 | Fr.0.22345 | Fr.1,340.70 |
| 9,000 | Fr.0.22051 | Fr.1,984.59 |
| 15,000 | Fr.0.21725 | Fr.3,258.75 |
| 21,000 | Fr.0.21535 | Fr.4,522.35 |
| 30,000 | Fr.0.21352 | Fr.6,405.60 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |











