8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3105N8TC

DigiKey Part Number
ZXGD3105N8TCTR-ND - Tape & Reel (TR)
ZXGD3105N8TCCT-ND - Cut Tape (CT)
ZXGD3105N8TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXGD3105N8TC
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 25V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
77ns, 26ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Factory Stock: 132,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.60000Fr.0.60
10Fr.0.42700Fr.4.27
25Fr.0.38360Fr.9.59
100Fr.0.33620Fr.33.62
250Fr.0.31348Fr.78.37
500Fr.0.29980Fr.149.90
1,000Fr.0.28853Fr.288.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.27664Fr.691.60
5,000Fr.0.26948Fr.1,347.40
7,500Fr.0.26589Fr.1,994.18
12,500Fr.0.26192Fr.3,274.00
17,500Fr.0.25959Fr.4,542.82
25,000Fr.0.25736Fr.6,434.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860