Parametric Equivalent

ZXM64P03XTC | |
|---|---|
DigiKey Part Number | ZXM64P03XTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXM64P03XTC |
Description | MOSFET P-CH 30V 3.8A 8MSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXM64P03XTA | Diodes Incorporated | 0 | 31-ZXM64P03XTACT-ND | Fr.1.78000 | Parametric Equivalent |


