
ZXMC3AM832TA | |
---|---|
DigiKey Part Number | ZXMC3AM832TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMC3AM832TA |
Description | MOSFET N/P-CH 30V 2.9A/2.1A 8MLP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A, 2.1A 1.7W Surface Mount 8-MLP (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A, 2.1A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 25V | |
Power - Max | 1.7W | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x2) | |
Base Product Number |