
ZXMN6A25GTA | |
|---|---|
DigiKey Part Number | ZXMN6A25GTATR-ND - Tape & Reel (TR) ZXMN6A25GTACT-ND - Cut Tape (CT) ZXMN6A25GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A25GTA |
Description | MOSFET N-CH 60V 4.8A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.8A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A25GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 20.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1063 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.73000 | Fr.7.30 |
| 100 | Fr.0.54980 | Fr.54.98 |
| 500 | Fr.0.43258 | Fr.216.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.38302 | Fr.383.02 |
| 2,000 | Fr.0.33619 | Fr.672.38 |
| 3,000 | Fr.0.32844 | Fr.985.32 |
| 5,000 | Fr.0.31897 | Fr.1,594.85 |
| 7,000 | Fr.0.31500 | Fr.2,205.00 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |



