ZXM64P035GTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 15,315
Unit Price: Fr.1.00000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM64P035GTA

DigiKey Part Number
ZXM64P035GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXM64P035GTA
Description
MOSFET P-CH 35V 3.8A/5.3A SOT223
Customer Reference
Detailed Description
P-Channel 35 V 3.8A (Ta), 5.3A (Tc) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZXM64P035GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
35 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
825 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes