
ZXRE4041CFTA | |
|---|---|
DigiKey Part Number | ZXRE4041CFTR-ND - Tape & Reel (TR) ZXRE4041CFCT-ND - Cut Tape (CT) ZXRE4041CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE4041CFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.42312 | Fr.1,269.36 |
| 6,000 | Fr.0.41345 | Fr.2,480.70 |
| 9,000 | Fr.0.40861 | Fr.3,677.49 |
| 15,000 | Fr.0.40324 | Fr.6,048.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.64000 | Fr.6.40 |
| 25 | Fr.0.57800 | Fr.14.45 |
| 100 | Fr.0.51060 | Fr.51.06 |
| 250 | Fr.0.47832 | Fr.119.58 |
| 500 | Fr.0.45890 | Fr.229.45 |
| 1,000 | Fr.0.44290 | Fr.442.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.65900 | Fr.6.59 |
| 25 | Fr.0.59560 | Fr.14.89 |
| 100 | Fr.0.52590 | Fr.52.59 |
| 250 | Fr.0.49268 | Fr.123.17 |
| 500 | Fr.0.47266 | Fr.236.33 |
| 1,000 | Fr.0.46215 | Fr.462.15 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

