ZXT10N20DE6TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,636
Unit Price: Fr.0.87000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 3.5 A 140MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT10N20DE6TC

DigiKey Part Number
ZXT10N20DE6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT10N20DE6TC
Description
TRANS NPN 20V 3.5A SOT-23-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 3.5 A 140MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3.5 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-6
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 3.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXT10N20DE6TADiodes Incorporated2,63631-ZXT10N20DE6TACT-NDFr.0.87000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types