
ZXT12N50DXTA | |
|---|---|
DigiKey Part Number | ZXT12N50DXTR-ND - Tape & Reel (TR) ZXT12N50DXCT-ND - Cut Tape (CT) ZXT12N50DXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12N50DXTA |
Description | TRANS 2NPN DUAL 50V 3A 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 3A 132MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 132MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.07500 | Fr.10.75 |
| 100 | Fr.0.72820 | Fr.72.82 |
| 500 | Fr.0.57968 | Fr.289.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.53189 | Fr.531.89 |
| 2,000 | Fr.0.49171 | Fr.983.42 |
| 3,000 | Fr.0.47123 | Fr.1,413.69 |
| 5,000 | Fr.0.45000 | Fr.2,250.00 |
| Unit Price without VAT: | Fr.1.68000 |
|---|---|
| Unit Price with VAT: | Fr.1.81608 |

