8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT12N50DXTA

DigiKey Part Number
ZXT12N50DXTR-ND - Tape & Reel (TR)
ZXT12N50DXCT-ND - Cut Tape (CT)
ZXT12N50DXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT12N50DXTA
Description
TRANS 2NPN DUAL 50V 3A 8-MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 3A 132MHz 1.04W Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1.04W
Frequency - Transition
132MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 137,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.68000Fr.1.68
10Fr.1.07500Fr.10.75
100Fr.0.72820Fr.72.82
500Fr.0.57968Fr.289.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.53189Fr.531.89
2,000Fr.0.49171Fr.983.42
3,000Fr.0.47123Fr.1,413.69
5,000Fr.0.45000Fr.2,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.68000
Unit Price with VAT:Fr.1.81608