
ZXTC6718MCQTA | |
|---|---|
DigiKey Part Number | ZXTC6718MCQTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTC6718MCQTA |
Description | TRANS NPN/PNP 20V W-DFN3020-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 100MHz 1.5W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
Category | Power - Max 1.5W |
Manufacturer Diodes Incorporated | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 125mA, 4.5A | Package / Case 8-WDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package W-DFN3020-8 |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33330 | Fr.999.90 |
| 6,000 | Fr.0.31009 | Fr.1,860.54 |
| 9,000 | Fr.0.30186 | Fr.2,716.74 |
| Unit Price without VAT: | Fr.0.33330 |
|---|---|
| Unit Price with VAT: | Fr.0.36030 |

