
ZXTN25100DZTA | |
|---|---|
DigiKey Part Number | ZXTN25100DZTR-ND - Tape & Reel (TR) ZXTN25100DZCT-ND - Cut Tape (CT) ZXTN25100DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25100DZTA |
Description | TRANS NPN 100V 2.5A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2.5 A 175MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 345mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.42800 | Fr.4.28 |
| 100 | Fr.0.27730 | Fr.27.73 |
| 500 | Fr.0.21240 | Fr.106.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19147 | Fr.191.47 |
| 2,000 | Fr.0.17386 | Fr.347.72 |
| 3,000 | Fr.0.16488 | Fr.494.64 |
| 5,000 | Fr.0.15479 | Fr.773.95 |
| 7,000 | Fr.0.14881 | Fr.1,041.67 |
| 10,000 | Fr.0.14300 | Fr.1,430.00 |
| 25,000 | Fr.0.13025 | Fr.3,256.25 |
| 50,000 | Fr.0.13000 | Fr.6,500.00 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |


