
1N5356B | |
|---|---|
DigiKey Part Number | 4878-1N5356BCT-ND - Cut Tape (CT) 4878-1N5356BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5356B |
Description | DIODE ZENER 19V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5356B Models |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 14.4 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5356B | Diotec Semiconductor | 1,028 | 4878-1N5356BCT-ND | Fr.0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 100 | Fr.0.20850 | Fr.20.85 |
| 500 | Fr.0.15772 | Fr.78.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | Fr.0.13056 | Fr.221.95 |
| 3,400 | Fr.0.11847 | Fr.402.80 |
| 5,100 | Fr.0.11231 | Fr.572.78 |
| 8,500 | Fr.0.10538 | Fr.895.73 |
| 11,900 | Fr.0.10127 | Fr.1,205.11 |
| 17,000 | Fr.0.09728 | Fr.1,653.76 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

