
3.0SMCJ17A-AQ | |
|---|---|
DigiKey Part Number | 4878-3.0SMCJ17A-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ17A-AQ |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ17A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 108.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31419 | Fr.942.57 |
| Unit Price without VAT: | Fr.0.31419 |
|---|---|
| Unit Price with VAT: | Fr.0.33964 |

