
BC847A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847A-AQTR-ND - Tape & Reel (TR) 4878-BC847A-AQCT-ND - Cut Tape (CT) 4878-BC847A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A-AQ |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 100 | Fr.0.03940 | Fr.3.94 |
| 500 | Fr.0.02844 | Fr.14.22 |
| 1,000 | Fr.0.02488 | Fr.24.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02033 | Fr.60.99 |
| 6,000 | Fr.0.01803 | Fr.108.18 |
| 9,000 | Fr.0.01686 | Fr.151.74 |
| 15,000 | Fr.0.01554 | Fr.233.10 |
| 21,000 | Fr.0.01475 | Fr.309.75 |
| 30,000 | Fr.0.01399 | Fr.419.70 |
| 75,000 | Fr.0.01231 | Fr.923.25 |
| 150,000 | Fr.0.01127 | Fr.1,690.50 |
| 300,000 | Fr.0.01040 | Fr.3,120.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

