2CL75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1800

DigiKey Part Number
4878-DD1800TR-ND - Tape & Reel (TR)
4878-DD1800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD1800
Description
DIODE STANDARD 18000V 20MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 18000 V 20mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
DD1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
18000 V
Current - Average Rectified (Io)
20mA
Voltage - Forward (Vf) (Max) @ If
40 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 18000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,695
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.81300Fr.8.13
100Fr.0.47540Fr.47.54
500Fr.0.37192Fr.185.96
1,000Fr.0.33860Fr.338.60
2,000Fr.0.32020Fr.640.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.31046Fr.1,552.30
10,000Fr.0.26160Fr.2,616.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234