Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846PN

DigiKey Part Number
4878-BC846PNCT-ND - Cut Tape (CT)
4878-BC846PNTR-ND
Manufacturer
Manufacturer Product Number
BC846PN
Description
BC846PN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC846PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Manufacturer
Diotec Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Packaging
Cut Tape (CT)
Bulk
Power - Max
250mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
1 NPN, 1 PNP
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-VSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846PNDComponents3,0005245-BC846PNCT-NDFr.0.08000Parametric Equivalent
In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05100Fr.0.51
25Fr.0.04440Fr.1.11
100Fr.0.03750Fr.3.75
250Fr.0.03404Fr.8.51
500Fr.0.03196Fr.15.98
1,000Fr.0.03026Fr.30.26
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.04296Fr.128.88
6,000Fr.0.03853Fr.231.18
9,000Fr.0.03627Fr.326.43
15,000Fr.0.03373Fr.505.95
21,000Fr.0.03223Fr.676.83
30,000Fr.0.03076Fr.922.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648