Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850A-AQ

DigiKey Part Number
4878-BC850A-AQCT-ND - Cut Tape (CT)
4878-BC850A-AQTR-ND
Manufacturer
Manufacturer Product Number
BC850A-AQ
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC850A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Bulk
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847A-AQDiotec Semiconductor2,1304878-BC847A-AQCT-NDFr.0.11000Parametric Equivalent
BC847A RFGTaiwan Semiconductor Corporation5,0071801-BC847ARFGCT-NDFr.0.13000Similar
BC847B RFGTaiwan Semiconductor Corporation4,128BC847BRFGCT-NDFr.0.13000Similar
BC847C RFGTaiwan Semiconductor Corporation2,9741801-BC847CRFGCT-NDFr.0.13000Similar
In-Stock: 2,993
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.02000Fr.0.50
100Fr.0.01640Fr.1.64
250Fr.0.01472Fr.3.68
500Fr.0.01370Fr.6.85
1,000Fr.0.01288Fr.12.88
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.02136Fr.64.08
6,000Fr.0.01895Fr.113.70
9,000Fr.0.01771Fr.159.39
15,000Fr.0.01632Fr.244.80
21,000Fr.0.01550Fr.325.50
30,000Fr.0.01470Fr.441.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648