
DI62062.5S1 | |
|---|---|
DigiKey Part Number | 4878-DI62062.5S1TR-ND - Tape & Reel (TR) 4878-DI62062.5S1CT-ND - Cut Tape (CT) 4878-DI62062.5S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62062.5S1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62062.5S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 25 | Fr.0.09160 | Fr.2.29 |
| 100 | Fr.0.07790 | Fr.7.79 |
| 250 | Fr.0.07140 | Fr.17.85 |
| 500 | Fr.0.06748 | Fr.33.74 |
| 1,000 | Fr.0.06427 | Fr.64.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06029 | Fr.180.87 |
| 6,000 | Fr.0.05834 | Fr.350.04 |
| 9,000 | Fr.0.05737 | Fr.516.33 |
| 15,000 | Fr.0.05629 | Fr.844.35 |
| 21,000 | Fr.0.05565 | Fr.1,168.65 |
| 30,000 | Fr.0.05505 | Fr.1,651.50 |
| 75,000 | Fr.0.05374 | Fr.4,030.50 |
| 150,000 | Fr.0.05295 | Fr.7,942.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

