
1N5377B | |
|---|---|
DigiKey Part Number | 4878-1N5377BCT-ND - Cut Tape (CT) 4878-1N5377BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5377B |
Description | DIODE ZENER 91V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5377B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 69.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.24800 | Fr.2.48 |
| 100 | Fr.0.15330 | Fr.15.33 |
| 500 | Fr.0.13756 | Fr.68.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | Fr.0.10139 | Fr.172.36 |
| 3,400 | Fr.0.08489 | Fr.288.63 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

