Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
SOT-89

LDI1117-1.2U

DigiKey Part Number
4878-LDI1117-1.2U-ND
Manufacturer
Manufacturer Product Number
LDI1117-1.2U
Description
IC REG LINEAR 1.2V 1.35A SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-1.2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.04841Fr.48.41
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04841
Unit Price with VAT:Fr.0.05233