Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI1117-1.5H

DigiKey Part Number
4878-LDI1117-1.5HTR-ND - Tape & Reel (TR)
4878-LDI1117-1.5HCT-ND - Cut Tape (CT)
4878-LDI1117-1.5HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-1.5H
Description
IC REG LINEAR 1.5V 1.35A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-1.5H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,405
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08400Fr.0.84
25Fr.0.07400Fr.1.85
100Fr.0.06270Fr.6.27
250Fr.0.05732Fr.14.33
500Fr.0.05406Fr.27.03
1,000Fr.0.05138Fr.51.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.04775Fr.119.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972