Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI1117-1.8D

DigiKey Part Number
4878-LDI1117-1.8DTR-ND
Manufacturer
Manufacturer Product Number
LDI1117-1.8D
Description
IC REG LINEAR 1.8V 1.35A 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-1.8D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Bulk
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SO
Voltage Dropout (Max)
1.25V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
4,000Fr.0.07066Fr.282.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07066
Unit Price with VAT:Fr.0.07638