
SDA2AK | |
|---|---|
DigiKey Part Number | 4878-SDA2AKTR-ND - Tape & Reel (TR) 4878-SDA2AKCT-ND - Cut Tape (CT) 4878-SDA2AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA2AK |
Description | TVS DIODE 500VWMWM 2VC DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V Clamp 40A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SDA2AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 500mV | |
Voltage - Breakdown (Min) | 800mV | |
Voltage - Clamping (Max) @ Ipp | 2V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.21500 | Fr.2.15 |
| 100 | Fr.0.13760 | Fr.13.76 |
| 500 | Fr.0.12320 | Fr.61.60 |
| 1,000 | Fr.0.11385 | Fr.113.85 |
| 2,000 | Fr.0.11211 | Fr.224.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09957 | Fr.497.85 |
| 10,000 | Fr.0.06770 | Fr.677.00 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |











