
P6KE12CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P6KE12CA-AQTR-ND - Tape & Reel (TR) 4878-P6KE12CA-AQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE12CA-AQ |
Description | TVS, DO-15, 175C, 600W, 10.2V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 100 | Fr.0.15310 | Fr.15.31 |
| 500 | Fr.0.11482 | Fr.57.41 |
| 1,000 | Fr.0.10244 | Fr.102.44 |
| 2,000 | Fr.0.09201 | Fr.184.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08323 | Fr.332.92 |
| 8,000 | Fr.0.07584 | Fr.606.72 |
| 12,000 | Fr.0.07207 | Fr.864.84 |
| 20,000 | Fr.0.06783 | Fr.1,356.60 |
| 28,000 | Fr.0.06533 | Fr.1,829.24 |
| 40,000 | Fr.0.06289 | Fr.2,515.60 |
| 100,000 | Fr.0.05920 | Fr.5,920.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

