Similar
Similar

| BC856C-AQ | |
|---|---|
| DigiKey Part Number | 4878-BC856C-AQ-ND | 
| Manufacturer | |
| Manufacturer Product Number | BC856C-AQ | 
| Description | TRANS PNP 65V 0.1A SOT23-3 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BC856C-AQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 65 V | |
| Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 15nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
| Power - Max | 250 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.06500 | Fr.0.65 | 
| 100 | Fr.0.04010 | Fr.4.01 | 
| 500 | Fr.0.02894 | Fr.14.47 | 
| 1,000 | Fr.0.02532 | Fr.25.32 | 
| 3,000 | Fr.0.02070 | Fr.62.10 | 
| 6,000 | Fr.0.01836 | Fr.110.16 | 
| 12,000 | Fr.0.01638 | Fr.196.56 | 
| 51,000 | Fr.0.01320 | Fr.673.20 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland