
| DI62062.5S1 | |
|---|---|
| DigiKey Part Number | 4878-DI62062.5S1TR-ND - Tape & Reel (TR) 4878-DI62062.5S1CT-ND - Cut Tape (CT) 4878-DI62062.5S1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DI62062.5S1 | 
| Description | IC REG LINEAR 2.5V 200MA SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DI62062.5S1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.71V @ 100mA | |
| Current - Output | ||
| PSRR | - | |
| Control Features | Current Limit | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 | 
| 10 | Fr.0.10400 | Fr.1.04 | 
| 25 | Fr.0.09160 | Fr.2.29 | 
| 100 | Fr.0.07790 | Fr.7.79 | 
| 250 | Fr.0.07140 | Fr.17.85 | 
| 500 | Fr.0.06748 | Fr.33.74 | 
| 1,000 | Fr.0.06427 | Fr.64.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.06029 | Fr.180.87 | 
| 6,000 | Fr.0.05834 | Fr.350.04 | 
| 9,000 | Fr.0.05737 | Fr.516.33 | 
| 15,000 | Fr.0.05629 | Fr.844.35 | 
| 21,000 | Fr.0.05565 | Fr.1,168.65 | 
| 30,000 | Fr.0.05505 | Fr.1,651.50 | 
| 75,000 | Fr.0.05374 | Fr.4,030.50 | 
| 150,000 | Fr.0.05295 | Fr.7,942.50 | 
| Unit Price without VAT: | Fr.0.15000 | 
|---|---|
| Unit Price with VAT: | Fr.0.16215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland