
3EZ47 | |
|---|---|
DigiKey Part Number | 4878-3EZ47CT-ND - Cut Tape (CT) 4878-3EZ47TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ47 |
Description | DIODE ZENER 47V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.20000 | Fr.2.00 |
| 100 | Fr.0.14090 | Fr.14.09 |
| 500 | Fr.0.12248 | Fr.61.24 |
| 1,000 | Fr.0.06681 | Fr.66.81 |
| 2,000 | Fr.0.06638 | Fr.132.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05424 | Fr.216.96 |
| 8,000 | Fr.0.04087 | Fr.326.96 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

