
| P600M | |
|---|---|
| DigiKey Part Number | 4878-P600MCT-ND - Cut Tape (CT) 4878-P600MTR-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P600M | 
| Description | DIODE STANDARD 1000V 6A P600 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1000 V 6A Through Hole P600 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P600M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1000 V | |
| Current - Average Rectified (Io) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | P600 | |
| Operating Temperature - Junction | -50°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.20400 | Fr.2.04 | 
| 100 | Fr.0.15780 | Fr.15.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.11796 | Fr.58.98 | 
| 1,000 | Fr.0.09440 | Fr.94.40 | 
| 1,500 | Fr.0.08532 | Fr.127.98 | 
| 2,500 | Fr.0.06916 | Fr.172.90 | 
| 3,500 | Fr.0.06843 | Fr.239.51 | 
| 5,000 | Fr.0.06813 | Fr.340.65 | 
| 12,500 | Fr.0.06662 | Fr.832.75 | 
| 25,000 | Fr.0.06413 | Fr.1,603.25 | 
| 50,000 | Fr.0.06362 | Fr.3,181.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland