
P6SMBJ85A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ85ATR-ND - Tape & Reel (TR) 4878-P6SMBJ85ACT-ND - Cut Tape (CT) 4878-P6SMBJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ85A |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 100 | Fr.0.10820 | Fr.10.82 |
| 500 | Fr.0.08022 | Fr.40.11 |
| 1,000 | Fr.0.07118 | Fr.71.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05965 | Fr.178.95 |
| 6,000 | Fr.0.05383 | Fr.322.98 |
| 9,000 | Fr.0.05086 | Fr.457.74 |
| 15,000 | Fr.0.04753 | Fr.712.95 |
| 21,000 | Fr.0.04555 | Fr.956.55 |
| 30,000 | Fr.0.04363 | Fr.1,308.90 |
| 75,000 | Fr.0.03941 | Fr.2,955.75 |
| 150,000 | Fr.0.03710 | Fr.5,565.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

