
SZ3C10 | |
|---|---|
DigiKey Part Number | 4878-SZ3C10TR-ND - Tape & Reel (TR) 4878-SZ3C10CT-ND - Cut Tape (CT) 4878-SZ3C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C10 |
Description | DIODE ZENER 10V 3W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C10 Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C10 | Diotec Semiconductor | 4,970 | 4878-SZ3C10CT-ND | Fr.0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.21900 | Fr.2.19 |
| 100 | Fr.0.13800 | Fr.13.80 |
| 500 | Fr.0.10290 | Fr.51.45 |
| 1,000 | Fr.0.09158 | Fr.91.58 |
| 2,000 | Fr.0.08204 | Fr.164.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06637 | Fr.331.85 |
| 10,000 | Fr.0.06044 | Fr.604.40 |
| 15,000 | Fr.0.05770 | Fr.865.50 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

