


TPSMA6L6.0A-AQ | |
---|---|
DigiKey Part Number | 4878-TPSMA6L6.0A-AQTR-ND - Tape & Reel (TR) 4878-TPSMA6L6.0A-AQCT-ND - Cut Tape (CT) 4878-TPSMA6L6.0A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L6.0A-AQ |
Description | TVS, SMAF, 150C, 600W, 6V, UN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L6.0A-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.18400 | Fr.1.84 |
100 | Fr.0.11580 | Fr.11.58 |
500 | Fr.0.08612 | Fr.43.06 |
1,000 | Fr.0.07647 | Fr.76.47 |
2,000 | Fr.0.06835 | Fr.136.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | Fr.0.05624 | Fr.421.80 |
15,000 | Fr.0.05131 | Fr.769.65 |
22,500 | Fr.0.04880 | Fr.1,098.00 |
37,500 | Fr.0.04598 | Fr.1,724.25 |
52,500 | Fr.0.04431 | Fr.2,326.28 |
75,000 | Fr.0.04268 | Fr.3,201.00 |
187,500 | Fr.0.04070 | Fr.7,631.25 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |