
ZPD2.7 | |
|---|---|
DigiKey Part Number | 4878-ZPD2.7CT-ND - Cut Tape (CT) 4878-ZPD2.7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD2.7 |
Description | DIODE ZENER 2.7V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 100 | Fr.0.04080 | Fr.4.08 |
| 500 | Fr.0.03390 | Fr.16.95 |
| 1,000 | Fr.0.03004 | Fr.30.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02003 | Fr.100.15 |
| 10,000 | Fr.0.01618 | Fr.161.80 |
| 15,000 | Fr.0.01376 | Fr.206.40 |
| 25,000 | Fr.0.01100 | Fr.275.00 |
| 35,000 | Fr.0.01022 | Fr.357.70 |
| 50,000 | Fr.0.00943 | Fr.471.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

