Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD6.8

DigiKey Part Number
4878-ZPD6.8CT-ND - Cut Tape (CT)
4878-ZPD6.8TB-ND
Manufacturer
Manufacturer Product Number
ZPD6.8
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD6.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,456
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01800Fr.0.45
100Fr.0.01480Fr.1.48
250Fr.0.01328Fr.3.32
500Fr.0.01236Fr.6.18
1,000Fr.0.01160Fr.11.60
2,500Fr.0.01080Fr.27.00
Bulk
QuantityUnit PriceExt Price
5,000Fr.0.01828Fr.91.40
10,000Fr.0.01626Fr.162.60
15,000Fr.0.01523Fr.228.45
25,000Fr.0.01407Fr.351.75
35,000Fr.0.01339Fr.468.65
50,000Fr.0.01272Fr.636.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648