
EA EDIP160B-7LW | |
|---|---|
DigiKey Part Number | 1481-1109-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP160B-7LW |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, RS-232, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 74.00mm W x 45.90mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 104 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.99.94000 | Fr.99.94 |
| 10 | Fr.85.65600 | Fr.856.56 |
| 100 | Fr.77.46590 | Fr.7,746.59 |
| Unit Price without VAT: | Fr.99.94000 |
|---|---|
| Unit Price with VAT: | Fr.108.03514 |


