
D3C8018-1 | |
---|---|
DigiKey Part Number | 2236-D3C8018-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C8018-1 |
Description | 8.00 - 18.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 17dB 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 17dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.45 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.400.00000 | Fr.400.00 |
Unit Price without VAT: | Fr.400.00000 |
---|---|
Unit Price with VAT: | Fr.432.40000 |