
D3I0102S | |
|---|---|
DigiKey Part Number | 2236-D3I0102S-ND |
Manufacturer | |
Manufacturer Product Number | D3I0102S |
Description | 1.00 - 2.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz SMA-FEMALE Isolator 50 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1 GHz ~ 2 GHz | |
Isolation | 18dB | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.640.00000 | Fr.640.00 |
| Unit Price without VAT: | Fr.640.00000 |
|---|---|
| Unit Price with VAT: | Fr.691.84000 |

